Amphenol Industrial Circular Connectors, 11 Contacts, Push-Pull, Plug, Male, IP68, X-Lok Series

RS Stock No.: 284-3333Brand: Amphenol IndustrialManufacturers Part No.: DMZ-11PMMC-QC8001
brand-logo

Technical documents

Specifications

Number Of Contacts

11

Mounting Type

Push-Pull

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

X-Lok

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 30) (ex VAT)

Amphenol Industrial Circular Connectors, 11 Contacts, Push-Pull, Plug, Male, IP68, X-Lok Series

P.O.A.

Each (In a Tray of 30) (ex VAT)

Amphenol Industrial Circular Connectors, 11 Contacts, Push-Pull, Plug, Male, IP68, X-Lok Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

11

Mounting Type

Push-Pull

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

X-Lok