Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
7
Gender
Male
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+100°C
Country of Origin
China
Product details
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
€ 16.67
€ 16.67 Each (ex VAT)
1
€ 16.67
€ 16.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.67 |
5 - 24 | € 15.46 |
25 - 49 | € 13.99 |
50+ | € 12.94 |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
7
Gender
Male
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+100°C
Country of Origin
China
Product details
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.