Amphenol Industrial, AT04 Automotive Connector Socket Black Cable Mount 6 Way, Crimp Termination AT04-6P-SR02BLK

RS Stock No.: 434-114Brand: Amphenol IndustrialManufacturers Part No.: AT04-6P-SR02BLK
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

3

Current Rating

13A

Mounting Type

Cable Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

€ 2.51

€ 2.51 Each (ex VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Cable Mount 6 Way, Crimp Termination AT04-6P-SR02BLK

€ 2.51

€ 2.51 Each (ex VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Cable Mount 6 Way, Crimp Termination AT04-6P-SR02BLK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.51
10 - 24€ 2.34
25+€ 2.15

Technical documents

Specifications

Type

Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

3

Current Rating

13A

Mounting Type

Cable Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China