Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 3 Way, Crimp Termination AT04-3P-PM11

RS Stock No.: 434-081Brand: Amphenol IndustrialManufacturers Part No.: AT04-3P-PM11
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

13A

Mounting Type

Panel Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

€ 4.25

€ 4.25 Each (ex VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 3 Way, Crimp Termination AT04-3P-PM11

€ 4.25

€ 4.25 Each (ex VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 3 Way, Crimp Termination AT04-3P-PM11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.25
10 - 24€ 3.99
25+€ 3.66

Technical documents

Specifications

Type

Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

13A

Mounting Type

Panel Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China