Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series

RS Stock No.: 182-0667Brand: Amphenol IndustrialManufacturers Part No.: 8-04PMMP-SF7001Distrelec Article No.: 30162701
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Current Rating

3.0A

Series

M

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Copper

Series Number

SLF7001

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Stock information temporarily unavailable.

€ 389.78

€ 389.78 1 Tray of 80 (ex VAT)

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series

€ 389.78

€ 389.78 1 Tray of 80 (ex VAT)

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP67

Current Rating

3.0A

Series

M

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

4P

Contact Plating

Gold

Contact Material

Copper

Series Number

SLF7001

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C