Technical documents
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Red
Maximum Operating Temperature
+65°C
Product details
Surface Inlets
You may be interested in

MENNEKES IP44 Red Wall Mount 3P + N + E 25 ° Industrial Power Plug, Rated At 32A, 400 VBrand: MENNEKES
€ 89.33Each (ex VAT)
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 VBrand: Scame
€ 41.42Each (ex VAT)
Stock information temporarily unavailable.
€ 68.99
€ 68.99 Each (ex VAT)
Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
1
€ 68.99
€ 68.99 Each (ex VAT)
Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 68.99 |
5 - 9 | € 66.61 |
10 - 24 | € 64.10 |
25 - 49 | € 61.48 |
50+ | € 58.75 |
You may be interested in

MENNEKES IP44 Red Wall Mount 3P + N + E 25 ° Industrial Power Plug, Rated At 32A, 400 VBrand: MENNEKES
€ 89.33Each (ex VAT)
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 VBrand: Scame
€ 41.42Each (ex VAT)
Technical documents
Specifications
Brand
Amphenol IndustrialCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Red
Maximum Operating Temperature
+65°C
Product details
Surface Inlets
You may be interested in

MENNEKES IP44 Red Wall Mount 3P + N + E 25 ° Industrial Power Plug, Rated At 32A, 400 VBrand: MENNEKES
€ 89.33Each (ex VAT)
Scame IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 32A, 415 VBrand: Scame
€ 41.42Each (ex VAT)