Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 720-9510Brand: Amphenol IndustrialManufacturers Part No.: 2CMA193115R1000 416RS6
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP44

Series

Easy & Safe

Cable CSA

1.5 → 4mm²

Colour

Red

Maximum Operating Temperature

+65°C

Low Voltage

Yes

Product details

Surface Sockets

Flexible membrane and metric threaded insert for top cable entry
Rear knock out cable entry
720-9493 18-M20mm
720-9507 18-M20mm
720-9510 18-M20mm
720-9529 22-M25mm
749-1927 M32mm

Stock information temporarily unavailable.

€ 25.46

€ 25.46 Each (ex VAT)

Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

€ 25.46

€ 25.46 Each (ex VAT)

Amphenol Industrial, Easy & Safe IP44 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.46
5 - 9€ 24.58
10 - 24€ 23.65
25 - 49€ 22.69
50+€ 21.69

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP44

Series

Easy & Safe

Cable CSA

1.5 → 4mm²

Colour

Red

Maximum Operating Temperature

+65°C

Low Voltage

Yes

Product details

Surface Sockets

Flexible membrane and metric threaded insert for top cable entry
Rear knock out cable entry
720-9493 18-M20mm
720-9507 18-M20mm
720-9510 18-M20mm
720-9529 22-M25mm
749-1927 M32mm