Amphenol Communications Solutions HD 44 Way Through Hole D-sub Connector Plug

RS Stock No.: 691-9039Brand: Amphenol Communications SolutionsManufacturers Part No.: L717HDB44PDistrelec Article No.: 14401626
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

3A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

HD

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

14401626

Country of Origin

China

Product details

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals

SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.

Standards

Connectors according to: MIL C24308 - NFC 93425-HE5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 3.43

€ 3.43 Each (ex VAT)

Amphenol Communications Solutions HD 44 Way Through Hole D-sub Connector Plug

€ 3.43

€ 3.43 Each (ex VAT)

Amphenol Communications Solutions HD 44 Way Through Hole D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.43
10 - 19€ 3.17
20+€ 3.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

3A

Housing Material

Steel

Length

53.09mm

Width

12.55mm

Series

HD

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

14401626

Country of Origin

China

Product details

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals

SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.

Standards

Connectors according to: MIL C24308 - NFC 93425-HE5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in