Amphenol Communications Solutions DUBOX Series Female Crimp Terminal, 30AWG Min, 22AWG Max

RS Stock No.: 252-529Brand: Amphenol Communications SolutionsManufacturers Part No.: 76357-401LF
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

Board to Board Connectors

Series

DUBOX

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Receptacle Crimp Contacts

The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Amphenol Communications Solutions DUBOX Series Female Crimp Terminal, 30AWG Min, 22AWG Max

P.O.A.

Each (In a Pack of 100) (ex VAT)

Amphenol Communications Solutions DUBOX Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Gender

Female

For Use With

Board to Board Connectors

Series

DUBOX

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Receptacle Crimp Contacts

The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in