Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Socket, IP66, IP67, ECTA 133 Series

RS Stock No.: 248-3588Brand: Amphenol Air LBManufacturers Part No.: 1331E205FZ

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Termination Method

Solder

IP Rating

IP66, IP67

Series

ECTA 133

Country of Origin

Germany

Stock information temporarily unavailable.

€ 110.27

€ 110.27 Each (ex VAT)

Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Socket, IP66, IP67, ECTA 133 Series

€ 110.27

€ 110.27 Each (ex VAT)

Amphenol Air LB Circular Connector, 5 Contacts, Panel Mount, Socket, IP66, IP67, ECTA 133 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 110.27
10 - 24€ 108.12
25 - 49€ 106.42
50 - 99€ 104.51
100+€ 101.08

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Termination Method

Solder

IP Rating

IP66, IP67

Series

ECTA 133

Country of Origin

Germany