Amphenol Air LB, ECTA 133Size 4 Straight Circular Connector Backshell With Strain Relief, For Use With Connector

RS Stock No.: 691-6768Brand: Amphenol Air LBManufacturers Part No.: 1330 4 PES1
brand-logo

Technical documents

Specifications

For Use With

Connector

Shell Size

4

Body Orientation

Straight

Housing Material

Aluminium Alloy

IP Rating

IP67

Length

45mm

Strain Relief

Yes

Series

ECTA 133

Country of Origin

Germany

Product details

Backshells

P: Backshell IP67
PES: Backshell IP67 with Braid Clamping
PM: Backshell Adaptor with Metric Thread

ECTA 133 Metal Circular Connectors

Stock information temporarily unavailable.

€ 140.53

€ 140.53 Each (ex VAT)

Amphenol Air LB, ECTA 133Size 4 Straight Circular Connector Backshell With Strain Relief, For Use With Connector

€ 140.53

€ 140.53 Each (ex VAT)

Amphenol Air LB, ECTA 133Size 4 Straight Circular Connector Backshell With Strain Relief, For Use With Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 140.53
5 - 24€ 139.96
25 - 49€ 139.26
50+€ 138.50

Technical documents

Specifications

For Use With

Connector

Shell Size

4

Body Orientation

Straight

Housing Material

Aluminium Alloy

IP Rating

IP67

Length

45mm

Strain Relief

Yes

Series

ECTA 133

Country of Origin

Germany

Product details

Backshells

P: Backshell IP67
PES: Backshell IP67 with Braid Clamping
PM: Backshell Adaptor with Metric Thread

ECTA 133 Metal Circular Connectors