ALWAYSE Ball Transfer Unit with 25mm diameter Steel ball

RS Stock No.: 687-590Brand: ALWAYSEManufacturers Part No.: 100813
brand-logo
View all in Ball Transfer Units

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

25mm

Mounting Type

3-Hole Flange

Maximum Load

55kg

Load Ball Material

Steel

Case Material

Steel

Flange Diameter

73mm

Country of Origin

United Kingdom

Product details

Flange Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Low friction movement of loads
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated

Stock information temporarily unavailable.

€ 7.00

€ 7.00 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 25mm diameter Steel ball

€ 7.00

€ 7.00 Each (ex VAT)

ALWAYSE Ball Transfer Unit with 25mm diameter Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 7.00
5 - 9€ 6.81
10 - 24€ 6.74
25+€ 6.71

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

25mm

Mounting Type

3-Hole Flange

Maximum Load

55kg

Load Ball Material

Steel

Case Material

Steel

Flange Diameter

73mm

Country of Origin

United Kingdom

Product details

Flange Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Low friction movement of loads
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated