Technical documents
Specifications
Brand
AltechSeries
PS-S20
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1A
Power Rating
24W
Width
22.5mm
Depth
100mm
Height
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
84%
Ripple And Noise
150mV Pk-Pk
MTBF
236.9Kh
Output Voltage Adjustment Range
21.6 → 26.4V
Maximum Temperature
+70°C
Standards Met
Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 55024, EN 60950-1 Approved, EN 61000-6-1, EN 61204-3, EN 61204-3 Class B, ENV 50204, NEC Class2/LPS Compliant, UL 508
Special Features
Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator
Country of Origin
Taiwan, Province Of China
Product details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AltechSeries
PS-S20
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1A
Power Rating
24W
Width
22.5mm
Depth
100mm
Height
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
84%
Ripple And Noise
150mV Pk-Pk
MTBF
236.9Kh
Output Voltage Adjustment Range
21.6 → 26.4V
Maximum Temperature
+70°C
Standards Met
Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 55024, EN 60950-1 Approved, EN 61000-6-1, EN 61204-3, EN 61204-3 Class B, ENV 50204, NEC Class2/LPS Compliant, UL 508
Special Features
Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator
Country of Origin
Taiwan, Province Of China
Product details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.