Technical documents
Specifications
Brand
AlpsPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Series
RK09K
Tolerance
±20%
Country of Origin
China
You may be interested in
Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09K1130AH1Brand: Alps Alpine
€ 1.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Alps 10kΩ Linear Potentiometer Through Hole, RK09K1130AAU
1
P.O.A.
Alps 10kΩ Linear Potentiometer Through Hole, RK09K1130AAU
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09K1130AH1Brand: Alps Alpine
€ 1.65Each (ex VAT)
Technical documents
Specifications
Brand
AlpsPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.05W
Mounting Type
Through Hole
Termination Style
Pin
Shaft Diameter
6 mm
Series
RK09K
Tolerance
±20%
Country of Origin
China
You may be interested in
Alps Alpine RK09K 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), RK09K1130AH1Brand: Alps Alpine
€ 1.65Each (ex VAT)