Technical documents
Specifications
Brand
AlpsPulses Per Revolution
15
Shaft Style
Slot
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
20mm
Mounting Type
Surface Mount
Mounting Hole Diameter
2.2 x 1.55 mm, 2.05 mm
You may be interested in
Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), , SMDBrand: Bourns
€ 2.43Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Slot Shaft, , SMD
1
P.O.A.
Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Slot Shaft, , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), , SMDBrand: Bourns
€ 2.43Each (ex VAT)
Technical documents
Specifications
Brand
AlpsPulses Per Revolution
15
Shaft Style
Slot
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
20mm
Mounting Type
Surface Mount
Mounting Hole Diameter
2.2 x 1.55 mm, 2.05 mm
You may be interested in
Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), , SMDBrand: Bourns
€ 2.43Each (ex VAT)


