Technical documents
Specifications
Brand
AlpsPulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
3.6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
1 mm, 2.1 x 1.8 mm
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Alps 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole
1
P.O.A.
Alps 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
AlpsPulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
3.6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
1 mm, 2.1 x 1.8 mm
Country of Origin
China
You may be interested in