Alpha Wire PVC Black, Clear Cable Sleeve, 0.311in Diameter, 76.2m Length, FIT Wire Management Series
RS Stock No.: 277-8818Brand: Alpha WireManufacturers Part No.: P1050 BK003Distrelec Article No.: 15506241

Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
0.311in
Colour
Black, Clear
Material
PVC
Sleeve Length
76.2m
Braided
No
Expandable
No
Series
FIT Wire Management
Stock information temporarily unavailable.
€ 145.86
€ 145.86 1 Reel of 76 Metres (ex VAT)
Alpha Wire PVC Black, Clear Cable Sleeve, 0.311in Diameter, 76.2m Length, FIT Wire Management Series
1
€ 145.86
€ 145.86 1 Reel of 76 Metres (ex VAT)
Alpha Wire PVC Black, Clear Cable Sleeve, 0.311in Diameter, 76.2m Length, FIT Wire Management Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 145.86 |
5+ | € 145.23 |
Technical documents
Specifications
Brand
Alpha WireSleeve Diameter
0.311in
Colour
Black, Clear
Material
PVC
Sleeve Length
76.2m
Braided
No
Expandable
No
Series
FIT Wire Management