Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Orange
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/0.23 mm
Length
30m
Insulation material
MPPE
Outer Diameter
1.57mm
Voltage Rating
300 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Conductor Material
Copper
Wire Style
ISO 6722
Standards Met
CE, ISO 6722, Reach Complaint, RoHS Complaint
Series
Ecogen Ecowire Plus
Insulation Wall Thickness
0.2mm
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.23 mm
Product details
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Features and Benefits
Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Product Application Information
EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
What is mPPE?
mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH
EcoWire Plus ™
€ 97.37
€ 97.37 1 Reel of 30 Metres (ex VAT)
1
€ 97.37
€ 97.37 1 Reel of 30 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Orange
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
19/0.23 mm
Length
30m
Insulation material
MPPE
Outer Diameter
1.57mm
Voltage Rating
300 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Conductor Material
Copper
Wire Style
ISO 6722
Standards Met
CE, ISO 6722, Reach Complaint, RoHS Complaint
Series
Ecogen Ecowire Plus
Insulation Wall Thickness
0.2mm
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.23 mm
Product details
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Features and Benefits
Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Product Application Information
EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
What is mPPE?
mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH