Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 2 Pairs, Screened, 22 AWG, 30m, Screened Shield, Twisted

RS Stock No.: 409-173Brand: Alpha WireManufacturers Part No.: 5122C SL005
brand-logo

Technical documents

Specifications

Number of Pairs

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.6mm

Outer Sheath Material

PVC

Characteristic Impedance

57 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.25 mm

Voltage Rating

300 V

PRICED TO CLEAR

Yes

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Product details

Xtra Guard™ 1 - Supra Shield

The Alpha wire Xtra Guard™ 1 - Supra Shield is a high performance industrial cable. The Supra-Shield foil and braid shield provides exceptional protection against EMI interference. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Exceptional protection against EMI interference
Good water & chemical resistance
60°C Oil (Oil Res I)
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

UL SUN RES, IEC Flame ratings: IEC 60332-1 & -2

Stock information temporarily unavailable.

P.O.A.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 2 Pairs, Screened, 22 AWG, 30m, Screened Shield, Twisted

P.O.A.

Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 2 Pairs, Screened, 22 AWG, 30m, Screened Shield, Twisted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Pairs

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.6mm

Outer Sheath Material

PVC

Characteristic Impedance

57 Ω

Series

XTRA-GUARD 1

Core Strands

7/0.25 mm

Voltage Rating

300 V

PRICED TO CLEAR

Yes

Fire Behaviour

Fire Resistant

Standards Met

CE

Country of Origin

United States

Product details

Xtra Guard™ 1 - Supra Shield

The Alpha wire Xtra Guard™ 1 - Supra Shield is a high performance industrial cable. The Supra-Shield foil and braid shield provides exceptional protection against EMI interference. A tinned copper drain wire makes grounding the cable easy.

Features and Benefits

High performance cable
Exceptional protection against EMI interference
Good water & chemical resistance
60°C Oil (Oil Res I)
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES

Applications

High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control

Approvals

UL, CSA

Standards

UL SUN RES, IEC Flame ratings: IEC 60332-1 & -2