Technical documents
Specifications
Brand
Alpha WireSeries
Xtra-Guard 1 Performance Cable
Number of Cores
15
Cross Sectional Area
0.46 mm²
American Wire Gauge
22
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft
Stock information temporarily unavailable.
€ 731.21
€ 731.21 1 Reel of 30 Metres (ex VAT)
Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 15 Cores, 0.46 mm², Screened, 100ft, Grey PVC Sheath, 22
1
€ 731.21
€ 731.21 1 Reel of 30 Metres (ex VAT)
Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 15 Cores, 0.46 mm², Screened, 100ft, Grey PVC Sheath, 22
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireSeries
Xtra-Guard 1 Performance Cable
Number of Cores
15
Cross Sectional Area
0.46 mm²
American Wire Gauge
22
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
100ft