Alpha Wire Hook-up Wire Silicone Series White 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, Silicone Rubber

RS Stock No.: 741-7884Brand: Alpha WireManufacturers Part No.: 391697 WH005
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

Silicone Rubber

Voltage Rating

40 kV dc

Outer Diameter

6.45mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL3239

Standards Met

UL Listed

Series

Hook-up Wire Silicone

Insulation Wall Thickness

2.5mm

Size of Strands

0.25 mm

Number of Strands

26

Product details

Alpha Wire High Voltage Silicone Rubber Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution. High voltage silicone rubber hook up wire benefits from excellent flexibility, excellent dielectric strength, and resistance to radiation, corona and ozone. This high voltage silicone rubber hook up wire can be used in temperatures ranging from -40°C to +150°C depending on the application.

Features and Benefits

Stranded or finely stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

Silicone rubber insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 3239

Stock information temporarily unavailable.

€ 573.41

€ 573.41 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire Silicone Series White 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, Silicone Rubber

€ 573.41

€ 573.41 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire Silicone Series White 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, Silicone Rubber
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

White

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

26/0.25 mm

Length

30m

Insulation material

Silicone Rubber

Voltage Rating

40 kV dc

Outer Diameter

6.45mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL3239

Standards Met

UL Listed

Series

Hook-up Wire Silicone

Insulation Wall Thickness

2.5mm

Size of Strands

0.25 mm

Number of Strands

26

Product details

Alpha Wire High Voltage Silicone Rubber Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution. High voltage silicone rubber hook up wire benefits from excellent flexibility, excellent dielectric strength, and resistance to radiation, corona and ozone. This high voltage silicone rubber hook up wire can be used in temperatures ranging from -40°C to +150°C depending on the application.

Features and Benefits

Stranded or finely stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

Silicone rubber insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 3239