Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.52 mm²
Sheath Colour
Yellow
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
7/0.32 mm
Length
30m
Insulation material
SR-PVC
Outer Diameter
1.47mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Wire Style
UL1061
Standards Met
UL Listed
Insulation Wall Thickness
0.3mm
Number of Strands
7
Size of Strands
0.32 mm
Product details
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
- Colour-coded insulation for easy circuit identification
- Easy to handle, strip and terminate
- Semi-rigid PVC insulation
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
€ 30.93
€ 30.93 1 Reel of 30 Metres (ex VAT)
1
€ 30.93
€ 30.93 1 Reel of 30 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
0.52 mm²
Sheath Colour
Yellow
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
7/0.32 mm
Length
30m
Insulation material
SR-PVC
Outer Diameter
1.47mm
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Conductor Material
Copper
Wire Style
UL1061
Standards Met
UL Listed
Insulation Wall Thickness
0.3mm
Number of Strands
7
Size of Strands
0.32 mm
Product details
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
- Colour-coded insulation for easy circuit identification
- Easy to handle, strip and terminate
- Semi-rigid PVC insulation
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1