Alpha Wire Hook-up Wire PVC Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 BK005

RS Stock No.: 383-6054Brand: Alpha WireManufacturers Part No.: 3071 BK005Distrelec Article No.: 30083106
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.39mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

7

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

Stock information temporarily unavailable.

€ 22.55

€ 22.55 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 BK005

€ 22.55

€ 22.55 1 Reel of 30 Metres (ex VAT)

Alpha Wire Hook-up Wire PVC Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 BK005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

Black

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.39mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.8mm

Size of Strands

0.25 mm

Number of Strands

7

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies