Multicore Industrial Cable, 7 Cores, 0.81 mm², Unscreened, Grey PVC Sheath, 18

RS Stock No.: 383-5764Brand: Alpha WireManufacturers Part No.: 1898/7C SL005
brand-logo
View all in Control Cable

Technical documents

Specifications

Number of Cores

7

Cross Sectional Area

0.81 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

7.06mm

Sheath Material

PVC

Core Strands

16/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Conductor Resistance

23.622048 Ω/km

Insulation material

PVC

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Multicore Industrial Cable, 7 Cores, 0.81 mm², Unscreened, Grey PVC Sheath, 18

P.O.A.

Multicore Industrial Cable, 7 Cores, 0.81 mm², Unscreened, Grey PVC Sheath, 18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

7

Cross Sectional Area

0.81 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

7.06mm

Sheath Material

PVC

Core Strands

16/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Conductor Resistance

23.622048 Ω/km

Insulation material

PVC

Country of Origin

United States