Alliance Memory AS4C8M16SA-7TCN, SDRAM 128Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP

RS Stock No.: 230-8442PBrand: Alliance MemoryManufacturers Part No.: AS4C8M16SA-7TCN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

128Mbit

Organisation

8M x 16

SDRAM Class

DDR

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

8 M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.2mm

Height

1.2mm

Length

22.35mm

Width

10.29mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Alliance Memory AS4C8M16SA-7TCN, SDRAM 128Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Alliance Memory AS4C8M16SA-7TCN, SDRAM 128Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

128Mbit

Organisation

8M x 16

SDRAM Class

DDR

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

12bit

Number of Bits per Word

16bit

Maximum Random Access Time

5.4ns

Number of Words

8 M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.2mm

Height

1.2mm

Length

22.35mm

Width

10.29mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more