Alliance Memory AS4C256M16D4-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA

RS Stock No.: 259-2121Brand: Alliance MemoryManufacturers Part No.: AS4C256M16D4-75BCN
brand-logo
View all in SDRAM

Technical documents

Specifications

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Data Bus Width

16bit

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,340.42

€ 11.198 Each (In a Tray of 209) (ex VAT)

Alliance Memory AS4C256M16D4-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA

€ 2,340.42

€ 11.198 Each (In a Tray of 209) (ex VAT)

Alliance Memory AS4C256M16D4-75BCN, SDRAM 4Gbit, 1330MHz 96-ball FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

4Gbit

SDRAM Class

DDR4

Organisation

256M x 16

Data Rate

1330MHz

Data Bus Width

16bit

Package Type

96-ball FBGA

Maximum Operating Temperature

95 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more