Technical documents
Specifications
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Package Type
CB PFF
Product details
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Hall Effect Current Sensors, Allegro MicroSystems
€ 10.12
€ 10.12 Each (ex VAT)
Standard
1
€ 10.12
€ 10.12 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Allegro MicrosystemsSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Linear
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Package Type
CB PFF
Product details
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation