Aico Plastic, 85dB

RS Stock No.: 760-0626Brand: AicoManufacturers Part No.: EI100L
brand-logo
View all in Smoke Alarms

Technical documents

Specifications

Brand

Aico

Sound Level

85dB

Escape Light

Yes

Piezo Alarm

Yes

Material

Plastic

Country of Origin

Ireland

Product details

Ionised Smoke Alarm With Escape Light

Dual Ionisation chamber sensor
Built in test button, checks circuitry, sensor and sounds horn
Built in emergency light, illuminates when in alarm state
Low power cell warning
Alarm powered by a 9V battery, light powered by 9V Alkaline battery
Alarm beeps every 40 seconds to indicate battery replacement required
Temperature Range: +4°C → +40°C
Dimensions: 140x125x46mm
Automatic Re-set and Self Test facilities
Sound Output: 85dB (A) at 3m
Corrosion resistant electrodes
Insect resistant cover

Standards

BS EN14604:2005, CE Marked, Grade F systems as defined in BS5839: Pt.6:2004

Stand Alone Fire Alarms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Aico Plastic, 85dB

P.O.A.

Aico Plastic, 85dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Aico

Sound Level

85dB

Escape Light

Yes

Piezo Alarm

Yes

Material

Plastic

Country of Origin

Ireland

Product details

Ionised Smoke Alarm With Escape Light

Dual Ionisation chamber sensor
Built in test button, checks circuitry, sensor and sounds horn
Built in emergency light, illuminates when in alarm state
Low power cell warning
Alarm powered by a 9V battery, light powered by 9V Alkaline battery
Alarm beeps every 40 seconds to indicate battery replacement required
Temperature Range: +4°C → +40°C
Dimensions: 140x125x46mm
Automatic Re-set and Self Test facilities
Sound Output: 85dB (A) at 3m
Corrosion resistant electrodes
Insect resistant cover

Standards

BS EN14604:2005, CE Marked, Grade F systems as defined in BS5839: Pt.6:2004

Stand Alone Fire Alarms

You may be interested in