Aerotight, Plain Steel Lock Nut, M3
Technical documents
Specifications
Brand
AerotightImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M3
Material
Steel
Type
Aerotight
Finish
Plain
Width
5.50mm
Overall Height
3.52mm
Country of Origin
United Kingdom
Product details
A1 Stainless Steel - Metric
A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
€ 141.39
€ 141.39 1 Box of 25 (ex VAT)
1
€ 141.39
€ 141.39 1 Box of 25 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AerotightImperial or Metric
Metric
Nut Type
Self Locking
Thread Size
M3
Material
Steel
Type
Aerotight
Finish
Plain
Width
5.50mm
Overall Height
3.52mm
Country of Origin
United Kingdom
Product details
A1 Stainless Steel - Metric
A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.