Adam Equipment Co Ltd CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity

RS Stock No.: 222-4413Brand: Adam Equipment Co LtdManufacturers Part No.: CBX1201
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Weighing Capacity

1.2kg

Scale Type

Compact Balance

Resolution

0.1 g

Parts Counting

Yes

Plug Type

USB

Weighpan Dimensions

148 x 148mm

Weighpan Length

148mmm

Weighpan Width

148mm

Weighpan Height

7mm

Net Weight

700g

Model Number p

CBX1201

Model Number (p)

CBX1201

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

€ 139.19

€ 139.19 Each (ex VAT)

Adam Equipment Co Ltd CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity

Calibration type

€ 139.19

€ 139.19 Each (ex VAT)

Adam Equipment Co Ltd CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Weighing Capacity

1.2kg

Scale Type

Compact Balance

Resolution

0.1 g

Parts Counting

Yes

Plug Type

USB

Weighpan Dimensions

148 x 148mm

Weighpan Length

148mmm

Weighpan Width

148mm

Weighpan Height

7mm

Net Weight

700g

Model Number p

CBX1201

Model Number (p)

CBX1201

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C