Technical documents
Specifications
Brand
ACEBody Length
43mm
Overall Length
57.6mm
Connection Type
M10 x 1
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
22600Nm
Maximum Energy Capacity Per Cycle
2.8Nm
Return Force
3 → 6N
Minimum Operating Temperature
0°C
Minimum Return Force
3N
Maximum Operating Temperature
+65°C
Maximum Return Force
6N
Country of Origin
United States
Product details
ACE Self-Compensating Miniature Type MC
Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
€ 95.89
€ 95.89 Each (ex VAT)
1
€ 95.89
€ 95.89 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 95.89 |
5 - 9 | € 94.51 |
10+ | € 92.83 |
Technical documents
Specifications
Brand
ACEBody Length
43mm
Overall Length
57.6mm
Connection Type
M10 x 1
Manufacturer Series
MC
Maximum Energy Capacity Per Hour
22600Nm
Maximum Energy Capacity Per Cycle
2.8Nm
Return Force
3 → 6N
Minimum Operating Temperature
0°C
Minimum Return Force
3N
Maximum Operating Temperature
+65°C
Maximum Return Force
6N
Country of Origin
United States
Product details
ACE Self-Compensating Miniature Type MC
Handles effective weights from 0.3kg to 36kg
Includes button
Integral mechanical stop in front end of unit
Operating temperature range 0°C to +65°C
Impact velocity range 0.15m/s to 5m/s
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.