Technical documents
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
50MHz
Output Level
CMOS
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4
Stock information temporarily unavailable.
€ 3,799.60
€ 3.80 Each (On a Reel of 1000) (ex VAT)
Abracon 50MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-50.000MHZ-XY-T
1000
€ 3,799.60
€ 3.80 Each (On a Reel of 1000) (ex VAT)
Abracon 50MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-50.000MHZ-XY-T
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
50MHz
Output Level
CMOS
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
4