Technical documents
Specifications
Brand
AbraconSeries
ABSGS4C6
Mounting Type
Surface Mount
Operating Frequency
6.24 → 8.24GHz
Country of Origin
China
€ 118.00
€ 0.236 Each (On a Reel of 500) (ex VAT)
Abracon, ABSGS4C6, Signal Filter 6.24 → 8.24GHz, SMD
500
€ 118.00
€ 0.236 Each (On a Reel of 500) (ex VAT)
Abracon, ABSGS4C6, Signal Filter 6.24 → 8.24GHz, SMD
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | € 0.236 | € 118.00 |
1000 - 2000 | € 0.189 | € 94.40 |
2500+ | € 0.189 | € 94.40 |
Technical documents
Specifications
Brand
AbraconSeries
ABSGS4C6
Mounting Type
Surface Mount
Operating Frequency
6.24 → 8.24GHz
Country of Origin
China