Technical documents
Specifications
Brand
ABBLength
215mm
Width
4.8 mm
Colour
Black
Material
Nylon 66
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
220N
Series
Spec-Kon
Country of Origin
Thailand
Product details
Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant
ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).
Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBLength
215mm
Width
4.8 mm
Colour
Black
Material
Nylon 66
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
220N
Series
Spec-Kon
Country of Origin
Thailand
Product details
Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant
ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).
Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free