Technical documents
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
535mm
Height
590mm
Length
10mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB6060
Country of Origin
Italy
Stock information temporarily unavailable.
€ 109.24
€ 109.24 Each (ex VAT)
ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 590mm H, 535mm W, 10mm L, for Use with PPFB6060
1
€ 109.24
€ 109.24 Each (ex VAT)
ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 590mm H, 535mm W, 10mm L, for Use with PPFB6060
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBPanel Type
Blind Panel
Series
PPFB
Width
535mm
Height
590mm
Length
10mm
Material
Pickled Steel Sheet
Colour
Light Grey
RAL Code
RAL 7035
For Use With
PPFB6060
Country of Origin
Italy