ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current

RS Stock No.: 686-7398Brand: ABBManufacturers Part No.: OS32FB12A1 1SCA108840R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

3

Series

OS32FB

Mechanical Fuse Size

A1

Throw Configuration

3P

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Voltage Rating

690V ac

Product details

Mini OS Fused Switch Disconnector


Lockable handles with 'Test' position are available
Fuse carrier protected to IP20
The fuse covers can not be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in
Stock information temporarily unavailable.

€ 160.44

€ 160.44 Each (ex VAT)

ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current

€ 160.44

€ 160.44 Each (ex VAT)

ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 160.44
5 - 9€ 154.86
10 - 24€ 149.06
25 - 49€ 142.95
50+€ 136.63
You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

3

Series

OS32FB

Mechanical Fuse Size

A1

Throw Configuration

3P

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Voltage Rating

690V ac

Product details

Mini OS Fused Switch Disconnector


Lockable handles with 'Test' position are available
Fuse carrier protected to IP20
The fuse covers can not be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in