ABB GJL121 Contactor, 42 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO/1NC

RS Stock No.: 253-4742Brand: ABBManufacturers Part No.: H405230
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

42 V ac

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL121

Function

Control Unit

Normal State Configuration

3NO/1NC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 519.20

€ 103.84 Each (In a Pack of 5) (ex VAT)

ABB GJL121 Contactor, 42 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO/1NC

€ 519.20

€ 103.84 Each (In a Pack of 5) (ex VAT)

ABB GJL121 Contactor, 42 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

42 V ac

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL121

Function

Control Unit

Normal State Configuration

3NO/1NC

Country of Origin

Germany