ABB ESB16-11N-07 ESB Contactor, 400 V ac Coil, 2-Pole, 16 A, 3.7 kW, 1NO + 1NC

RS Stock No.: 211-1587Brand: ABBManufacturers Part No.: ESB16-11N-07
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

2

Contact Current Rating

16 A

Range

ESB16-11N-07

Power Rating

3.7 kW

Series

ESB

Function

Safety

Normal State Configuration

1NO + 1NC

Length

65mm

Width

18mm

Depth

65mm

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 72.03

€ 72.03 Each (ex VAT)

ABB ESB16-11N-07 ESB Contactor, 400 V ac Coil, 2-Pole, 16 A, 3.7 kW, 1NO + 1NC

€ 72.03

€ 72.03 Each (ex VAT)

ABB ESB16-11N-07 ESB Contactor, 400 V ac Coil, 2-Pole, 16 A, 3.7 kW, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

400 V ac

Number of Poles

2

Contact Current Rating

16 A

Range

ESB16-11N-07

Power Rating

3.7 kW

Series

ESB

Function

Safety

Normal State Configuration

1NO + 1NC

Length

65mm

Width

18mm

Depth

65mm

Country of Origin

Bulgaria