Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB IS2 Series RAL 7035 Steel Recessed Blind Panel, 300mm W, 600mm L, for Use with AM2 Cabinets, IS2 Enclosures For

RS Stock No.: 248-9945Brand: ABBManufacturers Part No.: EH3064K
brand-logo
View all in Enclosure Panels

Technical documents

Specifications

Brand

ABB

Panel Type

Recessed Blind Panel

Series

IS2

Width

300mm

Length

600mm

Material

Steel

RAL Code

RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

Country of Origin

Italy

Stock information temporarily unavailable.

€ 142.97

€ 142.97 Each (ex VAT)

ABB IS2 Series RAL 7035 Steel Recessed Blind Panel, 300mm W, 600mm L, for Use with AM2 Cabinets, IS2 Enclosures For

€ 142.97

€ 142.97 Each (ex VAT)

ABB IS2 Series RAL 7035 Steel Recessed Blind Panel, 300mm W, 600mm L, for Use with AM2 Cabinets, IS2 Enclosures For
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Panel Type

Recessed Blind Panel

Series

IS2

Width

300mm

Length

600mm

Material

Steel

RAL Code

RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

Country of Origin

Italy