ABB Push Button - (2NO) 22mm Cutout Diameter 2 Positions

RS Stock No.: 822-0577Brand: ABBManufacturers Part No.: C2SS210B-20
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

ABB

Number of Positions

2

Contact Configuration

2NO

IP Rating

IP66, IP67

Angle of Throw

90°

Maximum Current

1.5A

Series

ABB Compact

Cutout Diameter

22mm

Illuminated

No

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Switch Actuation

Latching

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABB Push Button - (2NO) 22mm Cutout Diameter 2 Positions

P.O.A.

ABB Push Button - (2NO) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Positions

2

Contact Configuration

2NO

IP Rating

IP66, IP67

Angle of Throw

90°

Maximum Current

1.5A

Series

ABB Compact

Cutout Diameter

22mm

Illuminated

No

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Switch Actuation

Latching

Country of Origin

China