Technical documents
Specifications
Brand
ABBCurrent Rating
63A
Number of Poles
4
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy
Stock information temporarily unavailable.
€ 640.09
€ 640.09 Each (ex VAT)
ABB RCBO, 63A Current Rating, 4P Poles, Type C
1
€ 640.09
€ 640.09 Each (ex VAT)
ABB RCBO, 63A Current Rating, 4P Poles, Type C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCurrent Rating
63A
Number of Poles
4
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
400V
Country of Origin
Italy