ABB Silver Rocker Light Switch, 1 Gang, 2CLA

RS Stock No.: 248-7688Brand: ABBManufacturers Part No.: 2CLA681000N1101
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Light Switch Type

Rocker Light Switch

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Colour

Silver

Material

Metal

Series

2CLA

Range

Millenium

Voltage Rating

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Height

60mm

Minimum Box Depth

35mm

Faceplate Depth

35mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 21.76

€ 21.76 Each (ex VAT)

ABB Silver Rocker Light Switch, 1 Gang, 2CLA

€ 21.76

€ 21.76 Each (ex VAT)

ABB Silver Rocker Light Switch, 1 Gang, 2CLA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Gangs

1

Light Switch Type

Rocker Light Switch

IP Rating

IP20

Current Rating

10A

Mount Type

Flush

Colour

Silver

Material

Metal

Series

2CLA

Range

Millenium

Voltage Rating

250V

Finish

Stainless Steel

Illumination

Non-Illuminated

Height

60mm

Minimum Box Depth

35mm

Faceplate Depth

35mm

Country of Origin

Spain