ABB 2 Pole DIN Rail Auxiliary Switch - 16A Maximum Current, IP20

RS Stock No.: 287-6367Brand: ABBManufacturers Part No.: 2CCA703030R0001Distrelec Article No.: 30242264
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

16A

Mounting Type

DIN Rail

IP Rating

IP20

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 272.46

€ 27.246 Each (In a Pack of 10) (ex VAT)

ABB 2 Pole DIN Rail Auxiliary Switch - 16A Maximum Current, IP20

€ 272.46

€ 27.246 Each (In a Pack of 10) (ex VAT)

ABB 2 Pole DIN Rail Auxiliary Switch - 16A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

16A

Mounting Type

DIN Rail

IP Rating

IP20

Country of Origin

Switzerland