Technical documents
Specifications
Brand
ABBMounting Type
Panel Mount
Illuminated
No
Series
INCA 1
Colour
Red
Depth
76mm
Width
33mm
Height
29mm
Push Button Material
Plastic
Country of Origin
Sweden
Product details
INCA-1/1S Tina E-Stop for Vital/Pluto
INCA-1 Tina from ABB is an emergency stop device designed for installation in a 22.5 mm slot in an apparatus enclosure. INCA Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1. There is an INCA-1S with black stop button, which is used as a general stop.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65, connector IP20
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connectors: 5-pin connection block
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Approvals
CE, TUV
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBMounting Type
Panel Mount
Illuminated
No
Series
INCA 1
Colour
Red
Depth
76mm
Width
33mm
Height
29mm
Push Button Material
Plastic
Country of Origin
Sweden
Product details
INCA-1/1S Tina E-Stop for Vital/Pluto
INCA-1 Tina from ABB is an emergency stop device designed for installation in a 22.5 mm slot in an apparatus enclosure. INCA Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1. There is an INCA-1S with black stop button, which is used as a general stop.
LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65, connector IP20
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connectors: 5-pin connection block
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)
Approvals
CE, TUV