ABB SN201 MCB, 1P, 10A Curve B

RS Stock No.: 237-1434Brand: ABBManufacturers Part No.: 2CSS275101R0105
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201 M-B10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 40.46

€ 40.46 Each (ex VAT)

ABB SN201 MCB, 1P, 10A Curve B

€ 40.46

€ 40.46 Each (ex VAT)

ABB SN201 MCB, 1P, 10A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201 M-B10

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy