ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity

RS Stock No.: 225-6144Brand: ABBManufacturers Part No.: 2CSR252101R1107 DS202 A-K10/0.03
brand-logo
View all in RCBOs

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS200

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

€ 494.10

€ 494.10 Each (ex VAT)

ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity

€ 494.10

€ 494.10 Each (ex VAT)

ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS200

Mounting Style

DIN Rail Mount