ABB Fuse Switch Disconnector, SP Pole, 32A Max Current

RS Stock No.: 707-6146Brand: ABBManufacturers Part No.: 2CSM200923R1801 E 91/32
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

SP

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

1

Range

System pro M compact

Series

E 91/32

Mechanical Fuse Size

10 x 38mm

Auxiliary Contacts Available

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Voltage Rating

400 V, 690 V

Product details

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs

You may be interested in
Stock information temporarily unavailable.

€ 8.17

€ 8.17 Each (ex VAT)

ABB Fuse Switch Disconnector, SP Pole, 32A Max Current

€ 8.17

€ 8.17 Each (ex VAT)

ABB Fuse Switch Disconnector, SP Pole, 32A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.17
5 - 9€ 7.91
10 - 24€ 7.58
25 - 49€ 7.30
50+€ 6.97
You may be interested in

Technical documents

Specifications

Brand

ABB

Number of Poles

SP

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

1

Range

System pro M compact

Series

E 91/32

Mechanical Fuse Size

10 x 38mm

Auxiliary Contacts Available

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Voltage Rating

400 V, 690 V

Product details

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs

You may be interested in