Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
63A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Range
SMISSLINE TP
Mounting Style
DIN Rail Mount
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 81.51
€ 81.51 Each (ex VAT)
ABB SMISSLINE TP MCB, 2P, 63A Curve B, 230V AC
1
€ 81.51
€ 81.51 Each (ex VAT)
ABB SMISSLINE TP MCB, 2P, 63A Curve B, 230V AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBNumber of Poles
2
Current Rating
63A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Range
SMISSLINE TP
Mounting Style
DIN Rail Mount
Country of Origin
Switzerland