ABB RCCB, 25A, 4 Pole, 100mA, Type C, 415V ac

RS Stock No.: 246-2405Brand: ABBManufacturers Part No.: 2CCG001737R0001
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Voltage Rating

415V ac

Mounting Style

Plug In

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 521.87

€ 521.87 Each (ex VAT)

ABB RCCB, 25A, 4 Pole, 100mA, Type C, 415V ac

€ 521.87

€ 521.87 Each (ex VAT)

ABB RCCB, 25A, 4 Pole, 100mA, Type C, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

100mA

Tripping Characteristics

Type C

Voltage Rating

415V ac

Mounting Style

Plug In

Country of Origin

Switzerland