Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCCB
Current Rating
13A
Number of Poles
4
Range
SMISSLINE TP
Trip Sensitivity
100mA
Tripping Characteristics
Type C
Voltage Rating
415V ac
Mounting Style
Plug In
Country of Origin
Switzerland
Stock information temporarily unavailable.
€ 521.87
€ 521.87 Each (ex VAT)
ABB RCCB, 13A, 4 Pole, 100mA, Type C, 415V ac
1
€ 521.87
€ 521.87 Each (ex VAT)
ABB RCCB, 13A, 4 Pole, 100mA, Type C, 415V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBCircuit Breaker Type
RCCB
Current Rating
13A
Number of Poles
4
Range
SMISSLINE TP
Trip Sensitivity
100mA
Tripping Characteristics
Type C
Voltage Rating
415V ac
Mounting Style
Plug In
Country of Origin
Switzerland